You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quigo 10m Red Cross Line Laser Level -
QUIGO
- Manufacturer Part No:
- QUIGO
- Order Code:
- TL23319
- Also Known As:
- GTIN UPC EAN: 4059952647906
Product Range Selector (Bosch - Quigo Laser Levels)
See all from this product rangeProduct Overview
- Makes aligning accurately accurate
- Projects both horizontal and vertical laser lines simultaneously
- Laser lines are automatically straight even when tool is on slightly uneven surfaces
- Handling is easy and intuitive thanks to one-slider
- Perfect for quick alignment of pictures and shelves, borders, wallpaper, or tiles
- Easy and versatile positioning via universal clamp MM2 and adapter plate
- Laser Diode: 635 nm
- Laser Class: 2
- Self-levelling time, typ: 6 s
- Levelling Range: ± 4 °
- Tripod Thread: 1/4"
Contents
Laser Level, 2x AAA Batteries, MM2 Universal Clamp & Quick-Fitting Adapter
Product Information
- :
- 10m
- :
- Bosch - Quigo Laser Levels
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.093 (€80.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.