You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Truvo Digital Multi Detector - 

TRUVO DETECTOR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRUVO DETECTOR
Order Code:
TL23310
Also Known As:
GTIN UPC EAN: 3165140853644

Product Range Selector (Bosch - Digital Detectors)

See all from this product range

Product Overview

Quick and easy results – The Truvo detector is the simple solution for scanning walls and ceilings to locate metal objects or live cables.That makes for safer drilling when hanging up pictures or installing lights. An LED traffic light system and warning sound indicate spots where drilling should be avoided. For further convenience, dedicated LEDs with metal and live-wire icons show specifically what the detector has found. A single on-off button and automatic calibration ensure direct start-up for scanning tasks. A language-neutral quick start guide with simple graphics is included to help with correct handling of the tool, ensuring more accurate results.
  • Switch it on, detect, drill!
  • Simple detection of live cables and metal objects up to 70mm
  • A clear LED traffic light display indicates places where drilling should not be carried out
  • Sound concept with parking-assistance logic indicates found objects
  • Direct start-up thanks to auto-calibration and one-button concept
  • Specific live cable and metal indication via two separate LED displays
  • Detectable materials: Ferrous metals, non-ferrous metals, live cables
  • Detection depth of live cables, max: 50mm
  • Detection depth, metal, max: 70mm

Contents

Detector & 3x AAA Batteries

Product Information


:
Cable, Ferrous Metal, Non Ferrous Metal

:
70mm

:
290mm

:
60mm

:
143mm

:
150g

:
Bosch - Digital Detectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140853644

25 In stock Need more?

???PF_PDP_RSP_SUP???

€41.5725 ( €51.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €41.5725 (€51.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --