You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Detect Digital Multi Detector -
UNIVERSALDETECT
- Manufacturer Part No:
- UNIVERSALDETECT
- Order Code:
- TL23318
- Also Known As:
- GTIN UPC EAN: 4059952648255
Product Range Selector (Bosch - Digital Detectors)
See all from this product rangeProduct Overview
- Thorough wall scans for safer drilling
- Detector for quick inspection of walls, ceilings, or floors up to 10 cm
- Detection of metal objects, current-carrying wires and substructures in drywalls
- Intuitive user guidance via animated step-by-step instructions
- LED traffic light system indicates where to drill
- Practical auto-calibration for direct start-up
- Detectable Materials: metal, live cables & wooden substructures
- Detection depth of live cables, max: 50mm
- Detection depth, wood, max: 25mm
- Detection depth, metal, max: 100mm
Contents
Detector & 4x AAA Batteries
Product Information
- :
- Cable, Ferrous Metal, Non Ferrous Metal, Wood
- :
- 100mm
- :
- 56mm
- :
- 90mm
- :
- 255mm
- :
- 340g
- :
- Bosch - Digital Detectors
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.9235 (€94.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.