You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UniversalDistance 40m Digital Laser Distance Measure -
UNIVERSALDISTANCE 40C
- Manufacturer Part No:
- UNIVERSALDISTANCE 40C
- Order Code:
- TL23315
- Also Known As:
- GTIN UPC EAN: 4059952648132
Product Range Selector (Bosch - Laser Distance Measure)
See all from this product rangeProduct Overview
- Laser-precise measurements of distances up to 40m
- Bluetooth connectivity for transferring results to the Bosch app
- Integrated functions for easy gauging of length, surface areas, and volumes
- Ideal for calculating square metreage to determine amount of wallpaper or paint needed
- Functions include add/subtract measurements, as well as min/max measurements
- Laser Diode: 635 nm
- Laser Class: 2
- Measurement Range: 0.05 – 40.00m
- Measurement Time, Typical: 0.5 s
Contents
Distance Measure, 2x AAA Batteries & Soft Storage Bag
Product Information
- :
- 0.05m to 40m (2" to 132ft)
- :
- ± 2mm
- :
- LCD
- :
- Class 2
- :
- -
- :
- Alkaline
- :
- -
- :
- Bosch - Laser Distance Measure
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.7871 (€94.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.