You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3000W Garden Leaf Blower & Vacuum 230V -
UNIVERSALGARDENTIDY 3000
- Manufacturer Part No:
- UNIVERSALGARDENTIDY 3000
- Order Code:
- SI18977
- Product Range
- Bosch - Universal Garden Tidy
- Also Known As:
- GTIN UPC EAN: 4059952553740
Product Range Selector (Bosch - Universal Garden Tidy)
See all from this product rangeProduct Overview
- Flexible garden clearing: 3-in-1 function allows blowing, vacuuming and shredding
- Metal Fan - New design can withstand more wear and tear
- Variable Speed Control - Simple switch allows speed to be controlled easily in both modes
- Easy Mode Change - New release screw makes switching modes easier than ever
- Bag Design - Dirt deflector panels to keep users cleaner and drier for longer
- 75% Quieter than Predecessor - One of the quietest models on the market
- Quick stop and hand guard - For increased safety
- Small, light, and ergonomic with excellent manoeuvrability around the garden
- Variable Airflow Speed: 165 - 285 km/h
- Volume Flow Rate: 9600 l/min
- Weight (Leaf Blower): 3.4 kg
- Weight (Garden Vacuum): 4.7 kg
- Collection Bag: 50L
- Reduction of Leaf Quantity: 12:1
Contents
Blower, Collection Bag & Support Strap
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 3kW
- :
- 50l
- :
- 9600l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4.7kg
- :
- Bosch - Universal Garden Tidy
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.9115 (€149.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.