You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

23cm 18V Li-Ion Cordless Grass Trimmer with Extra Spool - Bare Unit - 

UNIVERSALGRASSCUT 18V-23-450 - BARE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALGRASSCUT 18V-23-450 - BARE
Order Code:
SI20348
Also Known As:
GTIN UPC EAN: 4059952676715

Product Range Selector (Bosch - Cordless Trimmers)

See all from this product range

Product Overview

  • Flexible and comfortable garden trimming
  • Uninterrupted cutting - The semi-automatic spool feeds the line with every trigger release, eliminating the need to manually adjust the spool or bump the head
  • This ensures an optimal cutting line length for uninterrupted and worry-free trimming
  • Comfortable handling - The simple telescopic shaft enables the tool height to be adjusted by up to 30cm for comfortable handling and a natural posture
  • The easy edging function enables changing from trimming to edging by pressing the button on the upper handle and twisting the tool around
  • Flexibility and precision for confined spaces - Adjustable tilt head with 4 different settings for accessing hard-to-reach areas
  • Won't trim the trees or tulips - Plant protector gently shields trees and plants from the cutting system when trimming
  • Cutting Diameter (Line): 23cm
  • Line Thickness: 1.6mm
  • Spool Line Loading Capacity: 4m
  • No-Load Speed: 8,500 rpm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
18V

:
23cm

:
Bosch - Cordless Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952676715

4 In stock Need more?

???PF_PDP_RSP_SUP???

€72.9905 ( €89.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €72.9905 (€89.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --