You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 22mm Gap 18V Li-Ion Cordless Hedge Trimmer - Bare Unit -
UNIVERSALHEDGECUT 18V-55 BARE
- Manufacturer Part No:
- UNIVERSALHEDGECUT 18V-55 BARE
- Order Code:
- SI19646
- Product Range
- Bosch - Cordless Hedge Trimmers
- Also Known As:
- GTIN UPC EAN: 4059952558769
Product Range Selector (Bosch - Cordless Hedge Trimmers)
See all from this product rangeProduct Overview
- Strong, lightweight 18V hedgecutter for precise results on medium-sized hedges
- High power and long service life thanks to a brushless motor
- Cuts thicker branches without jamming due to Bosch-patented Anti-Blocking System
- Lightweight design minimises user fatigue
- Cuts various medium-sized hedge types with branches of up to 20mm thick
- Durable Swiss precision blades ensure optimal cutting performance
- Blade Length: 50cm
- Tooth Spacing: 22mm
- No-Load Stroke Rate: 2800 spm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 55cm
- :
- Bosch - Cordless Hedge Trimmers
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.0405 (€131.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.