You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GLL 2-15 G Cross Line Green Laser Level with LB 10 Universal Mount -
0601063W00
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 0601063W00
- Order Code:
- TL23300
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952511054
- Technical Datasheet:
- 0601063W00 Datasheet
Product Overview
- Durability and ease of use. Green laser lines
- Durable design, featuring a rubberised housing with recessed glasses and dust and splash water protection IP64 to withstand tough environments
- ON/OFF switch and one-button keypad make for ease of use
- Green laser for enhanced horizontal and vertical line visibility
- Operating Temperature: -10 – 50 °C
- Working Range: up to 15m
- Accuracy: 0.3mm
- Self-Levelling Range: ± 4°
- Levelling Time: 4s
Contents
Laser Level, 4x AA Batteries, Pouch, Laser Target Plate & Universal Mount
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €191.5785 (€235.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























