You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GIM 60 Professional Digital Incline Measure & Spirit Level -
0601076700
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 0601076700
- Order Code:
- TL23302
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140803229
- Technical Datasheet:
- 0601076700 Datasheet
Product Overview
- Precise digital inclinometer
- Measures precise tilts in degrees, percent or millimetres/metres
- Direction arrows and audible signals at 0° and 90° for easy alignment
- Measured values automatically turn on the display when working overhead
- Length: 600mm
- Measurement Range: 0 – 360° (4 x 90°)
- Electronics measurement accuracy 0°/90°: ± 0.05°
Contents
Inclinometer, 4x AA Batteries & Protective Bag
Product Information
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
3 more will be available week commencing 19/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €129.168 (€158.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























