You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PH2 x 25mm Phillips Impact Control Screwdriver Bits, 25 Pack - 

2607002803

2607002803 - PH2 x 25mm Phillips Impact Control Screwdriver Bits, 25 Pack
2607002803 - PH2 x 25mm Phillips Impact Control Screwdriver Bits, 25 Pack
2607002803 - PH2 x 25mm Phillips Impact Control Screwdriver Bits, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2607002803
Order Code:
TL22156
Product Range
-
Also Known As:
GTIN UPC EAN: 3165140980227

Product Overview

Need Phillips screwdriver bits for your next screwdriving job? Bits that last long and perform well in heavy-duty applications? Try PRO Impact PH. We designed them for strength and resistence to high torque. PRO Impact PH Screwdriver Bits are a great choice for installers looking for robust, heavy-duty screwdriver bits. The bits are made from heat-treated modified steel for outstanding strength and resistance to high torque. Their torsion zone absorbs the torque stress at the bits’ tip to make sure they won’t break. They have colour-coded rings indicating the head type and laser markings to help you pick out the size you need.
  • Impact Control Screwdriver Bit is highly robust and can even be used with impact drivers
  • Extended torsion zone for extreme sturdiness in long-lasting work
  • S2 Modified Steel and optimised heat treatment process provide extra-tough endurance for high performance

Contents

25x PH2 Screwdriver Bits

Product Information


:
Phillips

:
PH2

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140980227

2 In stock Need more?

???PF_PDP_RSP_SUP???

€7.2384 ( €8.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.2384 (€8.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --