You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Colour Coded Screwdriver Bit Set, 43 Piece - 

2607017164

2607017164 - Colour Coded Screwdriver Bit Set, 43 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2607017164
Order Code:
TL16914
Also Known As:
GTIN UPC EAN: 3165140669702

Product Overview

  • 1 Quick-change universal magnetic holder
  • Phillips 25mm: PH1, 2 xPH2, PH3, phillips 75mm: PH2
  • Pozi 25mm: PZ1, 2 xPZ2, PZ3
  • Pozi 75mm: PZ2
  • Slotted 25mm: 3, 4, 5, 6mm
  • Slotted 75mm: 5mm
  • Hex 25mm: 3, 4, 5, 6mm
  • Torx 25mm: T10, T15, T20, T25, T27, T30, T40
  • Torx 75mm: T14, T20, T25
  • Tamperproof Torx 25mm: T10, T15, T20, T25, T27, T30, T40, ¼" Nutsetter: 6, 8, 10mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140669702

No Longer Stocked

???PF_PDP_RSP_SUP???

€27.2986 ( €33.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.2986 (€33.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --