You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" 30mm Impact Control Socket Set, 9 Piece -
2608551098
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608551098
- Order Code:
- TL22143
- Product Range
- Bosch - Impact Control Socket Sets
- Also Known As:
- GTIN UPC EAN: 3165140704137
Product Range Selector (Bosch - Impact Control Socket Sets)
See all from this product rangeProduct Overview
- The Impact Control Socket is highly robust when screw-driving hex screws with impact drivers and wrenches
- S2 Modified Steel and an optimised heat-treatment process provide extra-tough endurance for high performance
Contents
7mm, 8mm, 10mm, 12mm, 13mm, 15mm, 16mm, 17mm, 19mm Sockets
Product Information
- :
- Impact
- :
- -
- :
- -
- :
- 3/8"
- :
- Bosch - Impact Control Socket Sets
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 9 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.4915 (€21.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.