You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Impact Control HSS Drill Bit & Screwdriver Bit Set, 35 Piece - 

2608577148

2608577148 - Impact Control HSS Drill Bit & Screwdriver Bit Set, 35 Piece
2608577148 - Impact Control HSS Drill Bit & Screwdriver Bit Set, 35 Piece
2608577148 - Impact Control HSS Drill Bit & Screwdriver Bit Set, 35 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608577148
Order Code:
TL19290
Product Range
-
Also Known As:
GTIN UPC EAN: 3165140881784
Technical Datasheet:
2608577148   Datasheet
See all Technical Docs

Product Overview

A Impact control HSS drill bits & Screwdriver Bit Set which can be used for heavy duty applications. These HSS drill bits are suitable for drilling in most metals. The screwdriver bits are ideal for heavy duty use and can be used with high Voltage impact drivers. Supplied in a robust case.
  • HSS Drill Bits
  • Suitable for drilling in most metals
  • Centring tip for a precise drilling start and good guidance in the drilled hole
  • Diamond ground cutting edges
  • Perfect results when drilling with or without impact
  • Screwdriver Bits
  • Ideal for heavy duty use
  • Can be used with high Voltage impact drivers
  • Manufactured from specially formulated V steel alloy for extreme toughness
  • Features torsion control to withstand the stresses of high torque applications
  • Black oxide finish
  • 1/4" Bit holder

Contents

HSS drill bits: 3mm & 4mm x 90mm, 5mm (2x), 6mm (2x), 8mm (2x) x 100mm Bits: Length 25mm, PH1 PH2(2x) PH3 PZ2 (3X) PZ3 T15 T20(3x) T25(3x) T30(3x) T40, Bits: Length 50mm: PH2 PZ2 T15 T20 T25 T30, Quick Release Magnetic Bit Holder, Robust case

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140881784

5 In stock

Available until stock is exhausted

€34.1055 ( €41.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.1055 (€41.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --