You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SDS-Plus Masonry Drill Bit Set, 4 Piece - 

2608578738

2608578738 - SDS-Plus Masonry Drill Bit Set, 4 Piece
2608578738 - SDS-Plus Masonry Drill Bit Set, 4 Piece
2608578738 - SDS-Plus Masonry Drill Bit Set, 4 Piece
2608578738 - SDS-Plus Masonry Drill Bit Set, 4 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608578738
Order Code:
TL23292
Also Known As:
GTIN UPC EAN: 3165140944267

Product Range Selector (Bosch - SDS-Plus Drill Bits)

See all from this product range

Product Overview

As proof of quality, the drill bit bears the test mark of the PGM Masonry Drill Bit Association Board, guaranteeing compliance with tight tolerances, exact drilling and the firm hold of fixings. The bit is intended for work on concrete and masonry and is to be used with rotary hammers with SDS plus holders.
  • SDS plus-3 Drill Bit offers durability while drilling concrete
  • 4-Flute dura design provides effective dust removal for increased endurance
  • High-alloy steel produced with optimised hardening technology to withstand wear
  • Fits all SDS plus rotary hammer drills
  • Indented cutting edges made from a Bosch-controlled carbide blend provide additional resistance
  • PGM guarantee in compliance with tight tolerances, exactly drilled holes and firm hold of fixings
  • Working Length: 100mm
  • Total Length: 160mm

Contents

5.5mm, 7mm, 8mm & 10mm SDS-Plus Drill Bits

Product Information


:
5.5mm, 7mm, 8mm & 10mm SDS-Plus Drill Bits

:
Bosch - SDS-Plus Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140944267

158 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€7.7103 ( €9.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.7103 (€9.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --