You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 6mm x 22.23mm) Angle Grinder Expert for Metal Grinding Disc with Depressed Centre -
2608600218
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608600218
- Order Code:
- TL22104
- Also Known As:
- GTIN UPC EAN: 3165140116398
Product Overview
- Expert for Metal Grinding Disc for an impressive long lifetime and maximum safety on metal
- Aluminium oxide abrasive grain, functional fillers, additives with phenol resin bond matrix are suited for metal applications
- Precision-manufactured fibreglass fabric for especially high disc stability and maximum work safety
- With 22.23mm bore for standard locking nut angle grinders
Product Information
- :
- Aluminium Oxide
- :
- 115mm
- :
- 22.23mm
- :
- 6mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0592 (€2.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.