You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm x 3.5mm x 20mm) Angle Grinder Expert for Metal Cutting Disc -
2608600706
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608600706
- Order Code:
- TL22103
- Also Known As:
- GTIN UPC EAN: 3165140262071
Product Overview
- Expert for Metal Cutting Disc provides powerful cutting performance in metal with maximum safety
- A premium aluminium oxide disc with advanced phenol resin copes with demanding applications with good results
- Precision-manufactured fibreglass net for high stability and safety when cutting
- With 20mm bore for petrol saws
- Bosch cutting discs comply with the maximum safety requirements, such as EN 12413, FEPA and oSa
Product Information
- :
- Aluminium Oxide
- :
- 300mm
- :
- 20mm
- :
- 3.5mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8727 (€4.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.