You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm x 1mm x 22.23mm) Angle Grinder Inox Rapido Cutting Discs, 10 Pack -
2608603255
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608603255
- Order Code:
- TL22805
- Product Range
- Bosch - Rapido Cutting Discs
- Also Known As:
- GTIN UPC EAN: 3165140668873
Product Range Selector (Bosch - Rapido Cutting Discs)
See all from this product rangeProduct Overview
- Standard for Inox Rapido Cutting Disc performs reliably in Inox
- The thin disc edge supports smooth and easy cutting
- Free of ferrous, sulphurous and chlorinated fillers
- With 22.23mm bore for standard locking nut angle grinders
- Bosch cutting discs comply with the maximum safety requirements, such as EN 12413
Product Information
- :
- Aluminium Oxide
- :
- 125mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- Bosch - Rapido Cutting Discs
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8532 (€12.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.