You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 22.23mm) Angle Grinder 60 Grit Flap Disc -
2608605451
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608605451
- Order Code:
- TL22223
- Product Range
- Bosch - X571 Flap Discs
- Also Known As:
- GTIN UPC EAN: 3165140162715
Product Range Selector (Bosch - X571 Flap Discs)
See all from this product rangeProduct Overview
- X571 Best for Metal has an excellent lifetime when grinding welding seams and coarse sanding metal surfaces
- The high-quality zirconia alumina/semi-friable aluminium oxide grit is tough and wear-resistant
- With 22.23mm bore for standard locking nut angle grinders
Product Information
- :
- Alumina Zirconia
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- P60
- :
- 80m/s
- :
- Bosch - X571 Flap Discs
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7144 (€3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.