You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm x 2.6mm x 22.23mm) Angle Grinder Diamond Cutting Disc -
2608615065
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608615065
- Order Code:
- TL22812
- Product Range
- Bosch - Diamond Cutting Discs
- Also Known As:
- GTIN UPC EAN: 3165140869751
Product Range Selector (Bosch - Diamond Cutting Discs)
See all from this product rangeProduct Overview
- Standard for Universal Diamond Cutting Disc provides reliable cuts in universal building materials
- Optimised diamond matrix delivers solid results thanks to the disc's high-quality standards
- High-quality standards ensured by Bosch diamond competence centre in Switzerland
- With 22.23mm bore for standard locking nut angle grinders
Product Information
- :
- Diamond
- :
- 230mm
- :
- 22.23mm
- :
- 2.6mm
- :
- -
- :
- 80m/s
- :
- Bosch - Diamond Cutting Discs
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.2181 (€24.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.