You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm x 1mm x 22.23mm) Angle Grinder X-LOCK Inox Cutting Discs, 10 Pack -
2608619267
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608619267
- Order Code:
- TL22081
- Product Range
- Bosch - X-LOCK Cutting Discs
- Also Known As:
- GTIN UPC EAN: 3165140947572
Product Range Selector (Bosch - X-LOCK Cutting Discs)
See all from this product rangeProduct Overview
- X-LOCK Standard for Inox Cutting Disc delivers reliable performance in Inox
- Thin disc edge supports smooth and easy cutting
- Disc is free from ferrous, sulphurous and chlorinated fillers
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
- Bosch cutting discs comply with the maximum safety requirements, such as EN 12413
Product Information
- :
- Aluminium Oxide
- :
- 125mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- Bosch - X-LOCK Cutting Discs
Technical Documents (0)
Also Known As
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1549 (€10.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.