You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm x 1.9mm x 22.23mm) Angle Grinder Metal Straight Cutting Disc -
2608619770
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608619770
- Order Code:
- TL22810
- Product Range
- Bosch - Metal Cutting Discs
- Also Known As:
- GTIN UPC EAN: 4059952631370
Product Range Selector (Bosch - Metal Cutting Discs)
See all from this product rangeProduct Overview
- Standard for Metal Cutting Disc cuts reliably through metal
- The aluminium oxide disc is designed for general use with metal
- With 22.23mm bore for standard locking nut angle grinders
- Bosch cutting discs comply with the maximum safety requirements, such as EN 12413
Product Information
- :
- Aluminium Oxide
- :
- 230mm
- :
- 22.23mm
- :
- 1.9mm
- :
- -
- :
- 80m/s
- :
- Bosch - Metal Cutting Discs
Technical Documents (0)
Also Known As
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0943 (€2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.