You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T 101 AOF Special for Laminate Clean Cut Jigsaw Blades, 3 Pack -
2608636432
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608636432
- Order Code:
- TL22165
- Product Range
- Bosch - Jigsaw Blades
- Also Known As:
- GTIN UPC EAN: 3165140393423
Product Range Selector (Bosch - Jigsaw Blades)
See all from this product rangeProduct Overview
- T 101 AOF Special for Laminate Jigsaw Blade delivers clean curved cuts in wood
- Precision-ground teeth with taper-ground body cut cleanly while a narrow blade width enables tight turns for curved cuts
- Bi-metal, fully hardened high-speed steel tooth strip and highly elastic carbon steel body for cutting laminate flooring
- Very fine tooth pitch (1.4mm) cuts thin woodworking materials with 1.5-15mm thickness
- Pointed tooth design reduces tear-out
- Fits all T-shank jigsaws
Product Information
- :
- Jigsaw
- :
- 83mm
- :
- -
- :
- Bosch - Jigsaw Blades
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9333 (€12.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.