You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
254mm x 80T x 30mm Pro Multi-Material Mitre Saw Blade -
2608640450
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608640450
- Order Code:
- TL09723
- Product Range
- Bosch - Optiline Circular Saw Blades
- Also Known As:
- GTIN UPC EAN: 3165140317481
Product Range Selector (Bosch - Optiline Circular Saw Blades)
See all from this product rangeProduct Overview
- Designed for cutting various materials
- Ground and sharpened fine carbide teeth for strength, durability and precision
- Expansion slots reduce heat for a longer lifetime
- Long Life cutting various materials
- Bore works with or without reduction rings to fit different sizes
- Bore size: 30mm
Product Information
- :
- Circular
- :
- -
- :
- 254mm
- :
- Bosch - Optiline Circular Saw Blades
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.4008 (€52.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.