You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M1142H 235mm Top for Wood Sabre Saw Blade -
2608650065
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608650065
- Order Code:
- TL11756
- Also Known As:
- GTIN UPC EAN: 3165140413428
- Technical Datasheet:
- 2608650065 Datasheet
Product Overview
- Less fatigue even when performing lengthy applications
- Sold as singles
- Length: 290mm
Product Information
- :
- Reciprocating
- :
- 290mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.994 (€13.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.