You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDS-Plus Masonry Drill Bit Set, 5 Piece -
2608837138
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608837138
- Order Code:
- TL23293
- Product Range
- Bosch - SDS-Plus Drill Bits
- Also Known As:
- GTIN UPC EAN: 3165140941457
Product Range Selector (Bosch - SDS-Plus Drill Bits)
See all from this product rangeProduct Overview
- SDS Plus-5X Drill Bit offers highly efficient drilling in reinforced concrete
- Geometrical form of the 4-cutter head prevents jamming and breakage for optimal results
- “Turn-angle” head and 4-flute design provide fast dust removal for increased drilling speeds and reduced wear
- Centring tip guides drilling from the start for efficient work and exact hole diameters
- PGM guarantee in compliance with tight tolerances, exactly drilled holes and firm hold of fixings
- Drill Lengths: 5.5mm & 6mm are 50mm / 110mm
- Drill Lengths: 7mm, 8mm & 10mm are 100mm / 160mm
Contents
5.5mm, 6mm, 7mm, 8mm, & 10mm SDS-Plus Drill Bits
Product Information
- :
- 5.5mm, 6mm, 7mm, 8mm, & 10mm SDS-Plus Drill Bits
- :
- Bosch - SDS-Plus Drill Bits
Technical Documents (0)
Also Known As
195 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.6704 (€13.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.