You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm x 152mm Expert Self Cut Speed Flat Wood Drill Bit -
2608900312
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608900312
- Order Code:
- TL22823
- Also Known As:
- GTIN UPC EAN: 4059952533865
Product Range Selector (Bosch - Expert Flat Drill Bits)
See all from this product rangeProduct Overview
- High Speed Drilling in Wood
- Fast drilling is easy with Bosch Tip Technology
- Self-feeding thread for effortless, high-speed drilling
- 1/4" Hex shank for use with three-jaw drill driver chucks and hexagonal drill driver chucks
Product Information
- :
- 12mm
- :
- -
- :
- -
- :
- 152mm
- :
- Bosch - Expert Flat Drill Bits
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2364 (€5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.