You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 22.23mm) Angle Grinder X-LOCK Expert Carbide Multi-Material Masonry, Wood, Metal & Plastic Cutting Disc -
2608901192
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608901192
- Order Code:
- TL22099
- Product Range
- Bosch - X-LOCK Cutting Discs
- Also Known As:
- GTIN UPC EAN: 4059952567501
Product Range Selector (Bosch - X-LOCK Cutting Discs)
See all from this product rangeProduct Overview
- Extreme durability is built in with Bosch Carbide Technology
- Advanced steel body keeps constant speed and depth
- Extra strong laser bonding of carbide grit and steel body
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
- Long Life Cutting Multiple Materials
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- 80m/s
- :
- Bosch - X-LOCK Cutting Discs
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.729 (€11.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.