You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2200W 130 Bar High Pressure Washer 230V - 

GHP 5-55

New
GHP 5-55 - 2200W 130 Bar High Pressure Washer 230V
GHP 5-55 - 2200W 130 Bar High Pressure Washer 230V
GHP 5-55 - 2200W 130 Bar High Pressure Washer 230V
GHP 5-55 - 2200W 130 Bar High Pressure Washer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GHP 5-55
Order Code:
SI20782
Product Range
-
Also Known As:
GTIN UPC EAN: 3165140794503

Product Overview

The Bosch GHP 5-55 Professional Pressure Washer is a compact yet powerful cleaning solution designed for professional and heavy-duty domestic use. Delivering 130 bar of working pressure and a flow rate of up to 500 litres per hour, this washer is ideal for tackling stubborn dirt and grime on vehicles, patios, driveways, machinery, and more. Equipped with a 2200W induction motor and a brass pump with stainless steel pistons, the GHP 5-55 ensures maximum efficiency and durability. The adjustable pressure settings allow you to tailor the performance to suit a wide range of cleaning applications, from delicate surfaces to heavily soiled areas. Despite its high-performance capabilities, this pressure washer is designed to be lightweight and compact for easy manoeuvrability and storage. The telescopic handle and sturdy wheels make transportation effortless, whether you’re working in a workshop, a garden, or a commercial setting.
  • Powerful and versatile: A compact and mobile all-rounder for daily use
  • Compact: Easy manoeuvrability and storage due to metal telescopic handle and large rubber wheels
  • Convenient: Ready to use out of the box. Practical storage options for lance and nozzles even during ongoing work
  • Versatile: Used both in horizontal and vertical positions. Self-priming, meaning it can draw water from a pressureless water source
  • Max. pressure: 130 Bar
  • Rated input power: 2200W
  • Operating pressure: 115 bar
  • Max. inlet temperature: 50°C

Contents

Pressure Washer, Bosch Gun, Adjustable 3-in-1 Lance

Product Information


:
Electric

:
-

:
230V

:
130bar

:
130bar

:
8.7l/min

:
2.2kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140794503

6 In stock Need more?

???PF_PDP_RSP_SUP???

€424.0899 ( €521.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €424.0899 (€521.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --