You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GLM 50-22 50m Laser Distance Measure -
GLM 50-22
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GLM 50-22
- Order Code:
- TL22673
- Also Known As:
- GTIN UPC EAN: 4059952518800
- Technical Datasheet:
- GLM 50-22 Datasheet
Product Range Selector (Bosch - GLM Laser Measures)
See all from this product rangeProduct Overview
- Laser measuring for rough job sites and easily adjustable to individual needs
- Ideal for rough construction sites thanks to IP65 certification, shock-absorbing housing, and 1.5m drop resistance
- Customisable favourite button for preferred measurement functions or settings
- Intuitive user interface with a Big Numbers Mode for better readability, supporting 30 languages and a new help function
- Laser Diode: 635 nm,
1 mW - Measurement Range: 0.05m – 50.00m
- Laser Class: 2
- Measurement accuracy, typical* ± 1.5mm* (*plus use-dependent deviation)
- Automatic Deactivation: 5 min
- Tripod Thread: 1/4"
- Laser Colour: Red
Contents
Laser Measure, Protective Bag, Carrying Strap & 2x AA Batteries
Product Information
- :
- 50m (165ft)
- :
- ± 1.5mm (± 0.06")
- :
- LCD
- :
- Class 2
- :
- IP65
- :
- Alkaline
- :
- -
- :
- Bosch - GLM Laser Measures
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.7227 (€155.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.