You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
46cm 18V Li-Ion Cordless Lawn Mower - Bare Unit -
GRA 18V2-46 (BARETOOL)
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GRA 18V2-46 (BARETOOL)
- Order Code:
- SI20780
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952654812
Product Overview
- Powerful cordless brushless lawn mower for convenient and effortless working
- Brushless motor runs on two 18V batteries for powerful performance, longer service life, and increased runtime
- Extremely robust design with full metal deck perfectly suited for the high demands of tough mowing tasks
- High convenience thanks to 46cm cutting diameter, grip handle with easy 2-step height adjustment, and space-saving vertical storage
- Cutting width: 46cm
- Height-of-cut range: 30mm – 70mm
- Collection box capacity: 60L
- Wheel diameter (F/R): 170/240mm
Contents
Lawn Mower, Mulch Plug & 2x Isolator Keys
Footnotes
Product Information
- :
- Cordless
- :
- 46cm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €386.7381 (€475.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.