You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S 123 XF 150mm 8-18TPI Progressor for Fast Cuts in Metal Reciprocating Saw Blades, 5 Pack -
2608654402
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608654402
- Order Code:
- TL22171
- Product Range
- Bosch - Reciprocating Saw Blades
- Also Known As:
- GTIN UPC EAN: 3165140169561
Product Range Selector (Bosch - Reciprocating Saw Blades)
See all from this product rangeProduct Overview
- S 123 XF Progressor for Metal Reciprocating Saw Blade delivers fast straight cuts in thick and thin metal materials
- Progressively increasing tooth pitch (1.8-3.2mm) enables rapid cuts in materials with a wide range of densities
- BIM blade engineered for cutting regular-strength steel pipes and profiles
- Special tooth design for cutting steel materials (1-8mm). Standard blade length for a 100mm cutting capacity
- Fits all S-shank reciprocating saws
Product Information
- :
- Reciprocating
- :
- 150mm
- :
- -
- :
- Bosch - Reciprocating Saw Blades
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5665 (€17.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.