You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S 922 EF 150mm 18TPI Flexible for Metal Reciprocating Saw Blades, 5 Pack -
2608656015
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608656015
- Order Code:
- TL22168
- Product Range
- Bosch - Reciprocating Saw Blades
- Also Known As:
- GTIN UPC EAN: 3165140093514
Product Range Selector (Bosch - Reciprocating Saw Blades)
See all from this product rangeProduct Overview
- S 922 EF Flexible for Metal Reciprocating Saw Blade is optimised for a wide range of applications in metal
- Fine tooth pitch cuts materials of all common thicknesses
- BIM blade is engineered for long lifetime when cutting regular-strength steel
- Fine tooth pitch (1.4mm) for cutting pipes/profiles (1.5-4mm). Standard blade length (150mm) for a 100mm cutting capacity
- Fits all S-shank reciprocating saws
Product Information
- :
- Reciprocating
- :
- 150mm
- :
- -
- :
- Bosch - Reciprocating Saw Blades
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6415 (€14.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.