You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T 344 D Speed for Wood Straight Cut Jigsaw Blades, 5 Pack -
2608633A34
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608633A34
- Order Code:
- TL22166
- Product Range
- Bosch - Jigsaw Blades
- Also Known As:
- GTIN UPC EAN: 3165140264174
Product Range Selector (Bosch - Jigsaw Blades)
See all from this product rangeProduct Overview
- T 344 D Speed for Wood Jigsaw Blade makes fast straight cuts in wood
- Sharp-ground, side-set teeth produce fast cuts
- High carbon steel material is appropriate for cutting softwood and non-abrasive woodworking materials
- Large tooth pitch (4mm) and long length (152mm) cut wooden materials of up to 100mm thickness
- Fits all T-shank jigsaws
Product Information
- :
- Jigsaw
- :
- 152mm
- :
- -
- :
- Bosch - Jigsaw Blades
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.8108 (€13.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.