You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit - 

06039D7071

06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit
06039D7071 - Universal Drill 18V-60 18V 2x 2Ah Li-Ion Cordless Drill Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06039D7071
Order Code:
TL22502
Product Range
Bosch - Universal Drill 18V-60
Also Known As:
GTIN UPC EAN: 4053423230833

Product Range Selector (Bosch - Universal Drill 18V-60)

See all from this product range

Product Overview

Endurance and superior performance in one – the Universal Drill 18V-60 brings power, precision, and ease to drilling in wood, metal, and plastic, as well as ensuring effortless screwdriving. Now, alongside the versatility and power of 20 torque settings and a 2-speed gearbox, the brushless motor technology guarantees that this drill operates more efficiently, delivering longer running time. The robust, 13mm, high-quality metal chuck holds bits securely in place and allows easy accessory changing. The tool belongs to the POWER FOR ALL ALLIANCE. One battery can operate a large variety of tools from different brands.
  • High performance and maximum endurance
  • More power and extended runtime with the brushless motor
  • Robust 13mm metal chuck for secure drill fixing and easy accessory change
  • 2 Speed gearbox and 20 torque levels deliver control and precision
  • Maximum hard torque of 60 Nm
  • The all-rounder for wood, plastic, and metal drilling, as well as screwdriving
  • Syneon Technology for optimum power or maximum endurance as required
  • 18V POWER FOR ALL – The battery for all Bosch 18V Home & Garden tools
  • No Load Speed (1st Gear / 2nd Gear): 0 – 500 / 1,900 rpm
  • Torque Settings: 20 + 1
  • Drilling Diameter in Steel: 13mm
  • Drilling Diameter in Wood: 35mm

Contents

Drill Driver, 2x 2Ah Battery, Charger, Double Screwdriver Bit & Carrying Case

Product Information


:
18V

:
13mm

:
13mm

:
35mm

:
60N-m

:
2Ah

:
Bosch - Universal Drill 18V-60

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4053423230833

6 In stock Need more?

???PF_PDP_RSP_SUP???

€128.877 ( €158.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €128.877 (€158.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --