You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit - 

06039D8070

06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit
06039D8070 - Easy Drill 18V-40 18V 1.5Ah Li-Ion Cordless Drill Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06039D8070
Order Code:
TL22499
Product Range
Bosch - Easy Drill 18V-40
Also Known As:
GTIN UPC EAN: 4053423230659

Product Range Selector (Bosch - Easy Drill 18V-40)

See all from this product range

Product Overview

When it comes to comfort and convenience, the versatile EasyDrill 18V-40 is the multi-purpose tool of choice. This cordless helper features a 2-speed gearbox and 20 torque settings that deliver optimum torque while screwdriving and speed while drilling. Changing between drills and bits is easy thanks to the single-sleeve 13mm drill chuck. The drill is compact and ergonomically designed and the built-in LED lighting takes the strain out of working in dark spots. The EasyDrill 18V-40 is the capable all-rounder for an array of drilling in wood, metal, plastic, and for screwdriving applications. The tool belongs to the POWER FOR ALL ALLIANCE. One battery can operate a large variety of tools from different brands.
  • The convenient all-rounder for drilling and fastening
  • Versatile 13mm single-sleeve chuck for easy screw bit and drill bit change.
  • 2 Speed gearbox and 20 torque levels for optimum screwing torque and drilling speed
  • Ideal for wood, metal, and plastic drilling and for screwing applications
  • Slim and ergonomic design for comfortable handling
  • LED light for working in poorly lit areas
  • POWER FOR ALL: One battery and charger for an entire Home & Garden tools system
  • No Load Speed: (1st Gear / 2nd Gear) 0 – 430 / 1,630 rpm
  • Max. Torque: 40 Nm
  • Torque Settings: 20 + 1
  • Drilling Diameter in Steel: 13mm
  • Drilling Diameter in Wood: 30mm

Contents

Drill Driver, 1.5Ah Battery, Charger, Double Screwdriver Bit & Carrying Case

Product Information


:
18V

:
13mm

:
13mm

:
30mm

:
40N-m

:
1.5Ah

:
Bosch - Easy Drill 18V-40

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4053423230659

10 In stock Need more?

???PF_PDP_RSP_SUP???

€69.027 ( €84.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €69.027 (€84.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --