You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PBA 18V 4Ah W-C Li-Ion Home & Garden Power Tool Battery -
1600A011T8
- Manufacturer Part No:
- 1600A011T8
- Order Code:
- SI18507
- Product Range
- Bosch - Home & Garden Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 4053423202120
Product Range Selector (Bosch - Home & Garden Power Tool Batteries)
See all from this product rangeProduct Overview
- Longer runtime thanks to 4Ah battery capacity
- No memory effect, no self-discharge – always ready to use thanks to lithium-ion technology
- Particularly long life due to Bosch Electronic Cell Protection (ECP)
- Compact and robust design with easy-to-operate unlocking mechanism
- Softgrip makes the tool safe to put down and comfortable to handle
- Compatible with almost all Home & Garden system tools in the Power for ALL 18V system except PSM 18 LI & ALB 18 LI
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 4Ah
- :
- Bosch Home & Garden Power Tools
- :
- Bosch - Home & Garden Power Tool Batteries
- :
- 640g
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.5435 (€101.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.