You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Internal Accessory Storage Box for Small SystemBox (Covers 3/9) -
1600A016CW
- Manufacturer Part No:
- 1600A016CW
- Order Code:
- TL22538
- Also Known As:
- GTIN UPC EAN: 3165140951913
Product Range Selector (Bosch - SystemBox)
See all from this product rangeProduct Overview
- Expand and customise the SystemBox
- For more flexibility and adaptation to individual needs
- Universally applicable: For accessories and consumables
- Always well sorted: Keep the overview, forget nothing
- Fits perfectly into the SystemBox / size S
- Perfect fit: Covers 3/9 of the system box
- Dimensions (HxWxL): 84mm x 353mm x 353mm
Product Information
- :
- PP (Polypropylene)
- :
- 84mm
- :
- 353mm
- :
- 353mm
- :
- Bosch - SystemBox
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0055 (€13.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.