You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JSB Wood & Metal Smooth Cut Jigsaw Blade Set, 10 Piece - 

2 607 010 630

2 607 010 630 - JSB Wood & Metal Smooth Cut Jigsaw Blade Set, 10 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2 607 010 630
Order Code:
TL15395
Also Known As:
GTIN UPC EAN: 3165140579360
Technical Datasheet:
2 607 010 630   Datasheet
See all Technical Docs

Product Overview

  • A range of jigsaw blades with a progressive tooth design for faster and smoother cuts
  • New plunge tip for easier plunge cuts
  • For Bosch, Makita, Dewalt and Freud jigsaws
  • Sold in pack of 10
  • Wood
  • Blade made from high carbon steel
  • T119BO 2 x 15mm Ideal for cutting round corners
  • T119B: 2 x 15mm Smooth straight cut
  • T111C: 2 x 50mm Rough straight cut
  • Metal
  • Blade made from high carbon steel
  • T218A: 1 x 3mm Ideal for cutting round corners
  • T118G: 1 x 0.5-1.5mm Smooth straight cut in to thin sheet metal
  • T118A: 1 x 3mm Smooth straight cut in to sheet metal
  • T118B: 1 x 2.5-6mm Smooth straight cut in to metal plate, pipes/profiles inc. aluminium

Product Information


:
Jigsaw

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140579360

12 In stock Need more?

???PF_PDP_RSP_SUP???

€11.4192 ( €14.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.4192 (€14.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --