You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
102mm x 151mm 40 Grit Sanding Pads, 10 Pack -
2608607407
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608607407
- Order Code:
- TL09692
- Product Range
- Bosch - Sanding Pads Series
- Also Known As:
- GTIN UPC EAN: 3165140323284
- Technical Datasheet:
- 2608607407 Datasheet
Product Range Selector (Bosch - Sanding Pads Series)
See all from this product rangeProduct Overview
- Suitable for sanding all metals, woods and plastics
- Aluminium oxide abrasive
- Hook and Loop backed delta and multi-sander pads
- Pad Size, 2-Part Detail: 151mm x 102mm
Product Information
- :
- Pad
- :
- Maroon
- :
- P40
- :
- 151mm
- :
- 102mm
- :
- Bosch - Sanding Pads Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4708 (€10.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.