You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S1122HF 225mm Reciprocating Saw Blade for Wood & Metal, 5 Pack -
2608656021
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608656021
- Order Code:
- TL09735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140093576
Product Overview
- S 1122 HF Flexible for Wood and Metal Reciprocating Saw Blade delivers flush cuts in wood and metal
- Standard gauge material (0.9mm) with standard length (225mm) makes flush cutting possible
- BIM blade is optimised for pallet repair applications
- Fits all S-shank reciprocating saws
- Standard length of 225mm for a cutting capacity of up to 175mm
Product Information
- :
- Reciprocating
- :
- 225mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3609 (€25.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.