You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm x 11mm Black Glue Sticks, 25 Pack -
2607001178
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607001178
- Order Code:
- SA01614
- Product Range
- Bosch - Glue Sticks
- Also Known As:
- GTIN UPC EAN: 3165140048439
Product Range Selector (Bosch - Glue Sticks)
See all from this product rangeProduct Overview
- Length x Diameter: 200mm x 11mm
Product Information
- :
- Hot Melt
- :
- Black
- :
- 25
- :
- 200mm
- :
- Gun
- :
- 11mm
- :
- -
- :
- 500g
- :
- Bosch - Glue Sticks
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.839 (€28.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























