You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1mm - 10mm HSS PointTeQ Metal Drill Bit Set, 19 Piece -
2608577351
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608577351
- Order Code:
- TL19568
- Product Range
- Bosch - Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 3165140917698
- Technical Datasheet:
- 2608577351 Datasheet
Product Range Selector (Bosch - Drill Bit Sets)
See all from this product rangeProduct Overview
- Fast drilling rate for professionals thanks to new design
- Self-centring “PointTeQ” drill bit enables simple and fast drilling
- Reduced friction and quick chip removal thanks to flute with oxide coating
- Reduced wear-and-tear and a long lifetime thanks to higher drilling speed
- 135° Drill bit points
- Manufactured from High Speed Steel to DIN338
- Supplied in a quality hard plastic cassette case which is tough, durable and without the clatter of a metal case.
Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Product Information
- :
- 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
- :
- Bosch - Drill Bit Sets
Technical Documents (1)
Also Known As
52 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 20/07/25
1 more will be available week commencing 20/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5899 (€17.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.