You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Bi-Metal Hole Saw -
2608580402
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608580402
- Order Code:
- TL16326
- Product Range
- Bosch - Hole Saws
- Also Known As:
- GTIN UPC EAN: 3165140518246
- Technical Datasheet:
- 2608580402 Datasheet
Product Range Selector (Bosch - Hole Saws)
See all from this product rangeProduct Overview
- Suitable for all leading brands of drills
Product Information
- :
- 22mm
- :
- HSS Bi-Metal
- :
- 38mm
- :
- Bosch - Hole Saws
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0456 (€6.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.