You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1mm - 10mm HSS-Co Drill Bit Set, 19 Piece -
2608587014
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608587014
- Order Code:
- TL16363
- Product Range
- Bosch - HSS Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 3165140689786
Product Range Selector (Bosch - HSS Drill Bit Sets)
See all from this product rangeProduct Overview
- Eliminates walking
- Made from 5% cobalt alloyed High Speed Steel
- Precision ground twist drill manufactured to DIN 338
- Suitable for portable or stationary drilling of high alloy content steels & metals
- Supplied in a plastic cassette case
Contents
19 Piece: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Product Information
- :
- 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
- :
- Bosch - HSS Drill Bit Sets
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.4524 (€48.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.