You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1mm - 13mm HSS-Co Cobolt Drill Bit Set, 25 Piece - 

2608587018

2608587018 - 1mm - 13mm HSS-Co Cobolt Drill Bit Set, 25 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608587018
Order Code:
TL16364
Product Range
Bosch - HSS Drill Bit Sets
Also Known As:
GTIN UPC EAN: 3165140689823

Product Range Selector (Bosch - HSS Drill Bit Sets)

See all from this product range

Product Overview

Cobalt drill bits are for drilling in to extra hard materials and drilling at high temperatures, the split tip enables bits to bite work piece quickly reducing the need for centre mark. Ideal for drilling into heat and acid proof steel, cast iron, bronze, welded seams, stainless and chrome nickel steels.
  • Eliminates walking
  • Made from 5% cobalt alloyed High Speed Steel
  • Precision ground twist drill manufactured to DIN 338
  • Suitable for portable or stationary drilling of high alloy content steels & metals
  • Supplied in a plastic cassette case

Contents

25 Piece: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm

Product Information


:
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm

:
Bosch - HSS Drill Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140689823

7 In stock Need more?

???PF_PDP_RSP_SUP???

€82.8243 ( €101.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €82.8243 (€101.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --