You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 106mm Hex Shank Wood Drill Bit -
2608595522
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608595522
- Order Code:
- TL16706
- Product Range
- Bosch - Hex Shank Wood Drill Bits
- Also Known As:
- GTIN UPC EAN: 3165140395472
Product Range Selector (Bosch - Hex Shank Wood Drill Bits)
See all from this product rangeProduct Overview
- ¼" Shank
- Brad point drills
- Ideal for use with most ¼" compact drills
- Ideal for drilling into wood
Product Information
- :
- 6mm
- :
- -
- :
- 63mm
- :
- 106mm
- :
- Bosch - Hex Shank Wood Drill Bits
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5938 (€4.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.