You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 2mm x 22.33mm) Angle Grinder ECO Universal Diamond Cutting Disc -
2608615027
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608615027
- Order Code:
- TL19637
- Also Known As:
- GTIN UPC EAN: 3165140857048
- Technical Datasheet:
- 2608615027 Datasheet
Product Range Selector (Bosch - Cutting Discs)
See all from this product rangeProduct Overview
- Provides effortless and clean cuts
- Cuts concrete and stone
- Long Lasting
- Professional Quality
- Bore Size: 22.23mm
- Diameter: 115mm / 4 1/2"
Product Information
- :
- Diamond
- :
- 115mm
- :
- 22.23mm
- :
- 2mm
- :
- -
- :
- 80m/s
- :
- Bosch - Cutting Discs
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8032 (€7.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.