You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M480 40mm 180 Grit Sanding Nets, 12 Pack -
2608621716
- Manufacturer Part No:
- 2608621716
- Order Code:
- TL21006
- Also Known As:
- GTIN UPC EAN: 3165140986748
Product Range Selector (Bosch - EasyCurv Sanding Nets)
See all from this product rangeProduct Overview
- The open mesh structure of the abrasive ensures virtually dust-free sanding and roughening of wood and varnish
- The mesh design of the abrasive allows for minimal clogging, for clean results without accumulating dust by sucking the dust completely
- Knitted net for durable work and optimum grinding behaviour while maintaining a long service life
Product Information
- :
- -
- :
- 40mm
- :
- White
- :
- P180
- :
- -
- :
- -
- :
- Bosch - EasyCurv Sanding Nets
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1769 (€5.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.