You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm x 40mm Oscillating Multi-Tool HCS Plungecut Saw Blade for Wood AIZ32EC -
2608661637
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608661637
- Order Code:
- TL13655
- Also Known As:
- GTIN UPC EAN: 3165140492409
- Technical Datasheet:
- 2608661637 Datasheet
Product Range Selector (Bosch - Multi-Tool Blades)
See all from this product rangeProduct Overview
- Saw blade for Bosch Multi-tool cutter
- Models: PMF180E, GOP10.8VLI
Product Information
- :
- Wood
- :
- -
- :
- -
- :
- Bosch - Multi-Tool Blades
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7468 (€14.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.