You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27cm 450W Grass Trimmer 230V -
ART 27
- Manufacturer Part No:
- ART 27
- Order Code:
- SI17904
- Product Range
- Bosch - Electric Trimmers
- Also Known As:
- GTIN UPC EAN: 3165140689106
- Technical Datasheet:
- ART 27 Datasheet
Product Range Selector (Bosch - Electric Trimmers)
See all from this product rangeProduct Overview
- Automatic line feed system minimises management of the line
- Go from trimming to edging mode in just one click
- One click height adjust
- Fully adjustable secondary handle 800mm - 1150mm
- Twin line for increased cutting performance
- Comfortable soft grip handle
- Motor power: 450W
- Cutting diameter: 270mm
- Weight: 2.7kg
Contents
Strimmer, 6m Line Spool
Product Information
- :
- Electric
- :
- -
- :
- 27cm
- :
- Bosch - Electric Trimmers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €65.1015 (€80.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























